SBC-S32V234 | |
---|---|
DigiKey Part Number | 568-13526-ND |
Manufacturer | |
Manufacturer Product Number | SBC-S32V234 |
Description | S32V234 EVAL BRD |
Customer Reference | |
Detailed Description | S32V234 - ARM® Cortex®-A53 MPU Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | MPU | |
Core Processor | ARM® Cortex®-A53 | |
Platform | - | |
Utilized IC / Part | S32V234 | |
Mounting Type | Fixed | |
Contents | Board(s), Power Supply, Accessories | |
Board Type | Evaluation Platform | |
Operating System | - | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8,085.34000 | ¥8,085.34 |