LS2088ARDB-PC | |
---|---|
DigiKey Part Number | LS2088ARDB-PC-ND |
Manufacturer | |
Manufacturer Product Number | LS2088ARDB-PC |
Description | LS2088A EVAL BRD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | LS2088A QorIQ® ARM® Cortex®-A72 MPU Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | MPU | |
Core Processor | ARM® Cortex®-A72 | |
Platform | - | |
Utilized IC / Part | LS2088A | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Board Type | Evaluation Platform | |
Operating System | - | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29,926.30000 | ¥29,926.30 |