GCHDLP26M26M | |
---|---|
DigiKey Part Number | GCHDLP26M26M-ND |
Manufacturer | |
Manufacturer Product Number | GCHDLP26M26M |
Description | DSUB GENDER CHANGER HD26M HD26M |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 26 HD, Male To D-Sub, 26 HD, Male Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NorComp Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Gender Changer | |
Convert To (Adapter End) | D-Sub, 26 HD, Male | |
Convert From (Adapter End) | D-Sub, 26 HD, Male | |
Number of Rows | 3 | |
Mounting Type | Panel Mount | |
Features | Grounding Indents | |
Shielding | - | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Includes | 3 pcs - 1 Connector, 2 Jack Screws | |
Current Rating (Amps) | 3 A | |
Housing Color | Yellow | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥181.03000 | ¥181.03 |
10 | ¥158.50700 | ¥1,585.07 |
25 | ¥151.65800 | ¥3,791.45 |
70 | ¥146.76671 | ¥10,273.67 |
140 | ¥141.87421 | ¥19,862.39 |
280 | ¥134.04675 | ¥37,533.09 |
490 | ¥130.13310 | ¥63,765.22 |