K86X-AA-26P | |
---|---|
DigiKey Part Number | 2092-K86X-AA-26P-ND |
Manufacturer | |
Manufacturer Product Number | K86X-AA-26P |
Description | CONN D-SUB HD PLUG 26POS VERT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 26 Position D-Sub, High Density Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | K86X-AA-26P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 3 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) High Density | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder Cup | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1.5A | |
Backset Spacing | - | |
Features | Grounding Indents | |
Voltage Rating | 30VAC | |
Color | Black | |
Contact Form | Stamped | |
Dielectric Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Wire Gauge | - | |
Contact Material | Brass | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.16000 | ¥50.16 |
10 | ¥45.53200 | ¥455.32 |
25 | ¥43.12440 | ¥1,078.11 |
42 | ¥42.12214 | ¥1,769.13 |
84 | ¥40.11667 | ¥3,369.80 |
252 | ¥35.10179 | ¥8,845.65 |
462 | ¥34.09877 | ¥15,753.63 |
966 | ¥29.08430 | ¥28,095.43 |
2,436 | ¥27.07844 | ¥65,963.08 |