181-062-113R531 | |
---|---|
DigiKey Part Number | 181-162RME-ND |
Manufacturer | |
Manufacturer Product Number | 181-062-113R531 |
Description | CONN D-SUB HD PLUG 62P R/A SLDR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 62 Position D-Sub, High Density Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 181-062-113R531 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 3 | |
Mounting Type | ||
Shell Size, Connector Layout | 4 (DC, C) High Density | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 3A | |
Backset Spacing | 0.350" (8.89mm) | |
Features | Board Lock, Grounding Indents, Shielded | |
Voltage Rating | 250V | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Polyamide (PA9T), Nylon 9T | |
Wire Gauge | - | |
Contact Material | Brass | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥131.52000 | ¥131.52 |
10 | ¥116.57900 | ¥1,165.79 |
25 | ¥112.09680 | ¥2,802.42 |
40 | ¥107.61200 | ¥4,304.48 |
80 | ¥101.63425 | ¥8,130.74 |
240 | ¥92.66613 | ¥22,239.87 |
440 | ¥86.68770 | ¥38,142.59 |
960 | ¥79.51358 | ¥76,333.04 |