DS90LV032ATMTC | |
---|---|
DigiKey Part Number | DS90LV032ATMTC-ND |
Manufacturer | |
Manufacturer Product Number | DS90LV032ATMTC |
Description | IC RECEIVER 0/4 16TSSOP |
Customer Reference | |
Detailed Description | 0/4 Receiver LVDS |
Datasheet | Datasheet |
EDA/CAD Models | DS90LV032ATMTC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Last Time Buy | |
Type | Receiver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 0/4 | |
Duplex | - | |
Data Rate | 400Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.93000 | ¥37.93 |
10 | ¥34.06200 | ¥340.62 |
92 | ¥27.90793 | ¥2,567.53 |
276 | ¥26.47692 | ¥7,307.63 |
552 | ¥23.75757 | ¥13,114.18 |
1,012 | ¥20.03655 | ¥20,276.99 |
2,576 | ¥19.03473 | ¥49,033.46 |