180-062-203L011 | |
---|---|
DigiKey Part Number | 4862FE-ND |
Manufacturer | |
Manufacturer Product Number | 180-062-203L011 |
Description | CONN D-SUB HD RCPT 62POS PNL MNT |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 62 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 180-062-203L011 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 3 | |
Mounting Type | ||
Shell Size, Connector Layout | 4 (DC, C) High Density | |
Contact Type | Signal | |
Flange Feature | Cable Side (4-40) | |
Termination | Solder Cup | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A | |
Backset Spacing | - | |
Features | Shielded | |
Voltage Rating | - | |
Color | - | |
Contact Form | - | |
Dielectric Material | Polybutylene Terephthalate (PBT) | |
Wire Gauge | - | |
Contact Material | Brass | |
Operating Temperature | -50°C ~ 100°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥93.76000 | ¥93.76 |
10 | ¥83.10800 | ¥831.08 |
30 | ¥79.91433 | ¥2,397.43 |
60 | ¥76.71650 | ¥4,602.99 |
90 | ¥72.45422 | ¥6,520.88 |
240 | ¥66.06154 | ¥15,854.77 |
450 | ¥61.79958 | ¥27,809.81 |
960 | ¥56.68510 | ¥54,417.70 |