62 D-Sub Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Primary Material | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,194 In Stock | 1 : ¥67.81000 Tray | - | Tray | Active | D-Sub, High Density | Receptacle, Female Sockets | 62 | 3 | Through Hole, Right Angle | 4 (DC, C) High Density | Signal | Housing/Shell (4-40) | Solder | - | Steel, Nickel Plated | - | - | - | UL94 V-0 | 2A | 0.350" (8.89mm) | Board Lock | ||
523 In Stock | 1 : ¥93.76000 Tray | Tray | Active | D-Sub, High Density | Receptacle, Female Sockets | 62 | 3 | Panel Mount, Through Hole, Right Angle | 4 (DC, C) High Density | Signal | Mating Side, Female Screwlock (4-40) | Solder | - | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 3A | 0.350" (8.89mm) | Board Lock, Shielded | |||
512 In Stock | 1 : ¥99.17000 Tray | Tray | Active | D-Sub, High Density | Receptacle, Female Sockets | 62 | 3 | Through Hole | 4 (DC, C) High Density | Signal | Board Side (4-40) | Solder | - | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 1.5A | - | Board Lock | |||
558 In Stock | 1 : ¥113.21000 Tray | - | Tray | Active | D-Sub, High Density | Receptacle, Female Sockets | 62 | 3 | Through Hole, Right Angle | 4 (DC, C) High Density | Signal | Mating Side, Female Screwlock (4-40) | Solder | - | Steel, Nickel Plated | - | - | - | UL94 V-0 | 2A | 0.350" (8.89mm) | Board Lock | ||
114 In Stock | 1 : ¥119.12000 Tray | - | Tray | Active | D-Sub, High Density | Receptacle, Female Sockets | 62 | 3 | Through Hole | 4 (DC, C) High Density | Signal | Mating Side, Female Screwlock (4-40) | Solder | - | Steel, Nickel Plated | - | - | - | UL94 V-0 | 2A | - | Board Lock | ||
315 In Stock | 1 : ¥140.39000 Tray | Tray | Active | D-Sub, High Density | Plug, Male Pins | 62 | 3 | Panel Mount, Through Hole, Right Angle | 4 (DC, C) High Density | Signal | Mating Side, Female Screwlock (4-40) | Solder | - | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 3A | 0.350" (8.89mm) | Board Lock, Grounding Indents, Shielded | |||
401 In Stock | 1 : ¥141.37000 Tray | Tray | Active | D-Sub, High Density | Plug, Male Pins | 62 | 3 | Panel Mount, Through Hole | 4 (DC, C) High Density | Signal | Board Side (4-40); Mating Side, Female Screwlock (4-40) | Solder | - | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A | - | Board Lock, Grounding Indents, Shielded | |||
340 In Stock | 1 : ¥166.00000 Tray | Tray | Active | D-Sub, High Density | Receptacle, Female Sockets | 62 | 3 | Panel Mount, Through Hole | 4 (DC, C) High Density | Signal | Board Side (4-40); Mating Side, Female Screwlock (4-40) | Solder | - | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A | - | Board Lock, Shielded | |||
199 In Stock | 1 : ¥229.22000 Tray | Tray | Active | D-Sub, High Density | Plug, Male Pins | 62 | 3 | Panel Mount, Through Hole, Right Angle | 4 (DC, C) High Density | Signal | Housing/Shell (4-40) | Solder | - | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A | 0.350" (8.89mm) | Board Lock, Grounding Indents, Shielded | |||
101 In Stock | 1 : ¥238.82000 Tray | Tray | Active | D-Sub, High Density | Receptacle, Female Sockets | 62 | 3 | Panel Mount, Through Hole, Right Angle | 4 (DC, C) High Density | Signal | Housing/Shell (4-40) | Solder | - | Steel, Nickel Plated | Gold | Flash | - | UL94 V-0 | 5A | 0.350" (8.89mm) | Board Lock, Shielded | |||
1,392 In Stock | 1 : ¥242.52000 Bulk | Bulk | Active | D-Sub, High Density | Receptacle, Female Sockets | 62 | 3 | Through Hole, Right Angle | 4 (DC, C) High Density | Signal | Housing/Shell (4-40) | Solder | - | Steel, Nickel Plated | Gold | 30.0µin (0.76µm) | - | UL94 V-0 | 3A | 0.350" (8.89mm) | Board Lock | |||
633 In Stock | 1 : ¥272.81000 Bulk | Bulk | Active | D-Sub, High Density | Plug, Male Pins | 62 | 3 | Through Hole, Right Angle | 4 (DC, C) High Density | Signal | Housing/Shell (4-40) | Solder | - | Steel, Nickel Plated | Gold | Flash | IP20 | UL94 V-0 | 3A | 0.450" (11.43mm) | Board Lock, Grounding Indents, Mounting Brackets | |||
45 In Stock | 1 : ¥565.98000 Bulk | Bulk | Active | D-Sub, High Density | Receptacle, Female Sockets | 62 | 3 | Panel Mount | 4 (DC, C) High Density | Signal | Housing/Shell (Unthreaded) | Crimp | - | Steel, Yellow Chromate Plated Zinc | Gold | 50.0µin (1.27µm) | - | - | 7.5A | - | Shielded | |||
498 In Stock | 1 : ¥632.24000 Bulk | Bulk | Active | D-Sub, High Density | Receptacle, Female Sockets | 62 | 3 | Free Hanging (In-Line) | 4 (DC, C) High Density | Signal | Housing/Shell (Unthreaded) | Crimp | - | Steel, Yellow Chromate Plated Zinc | Gold | - | - | - | 7.5A | - | - | |||
28 In Stock | 1 : ¥1,000.28000 Bulk | Bulk | Active | D-Sub, High Density | Receptacle, Female Sockets | 62 | 3 | Panel Mount | 4 (DC, C) High Density | Signal | Housing/Shell (Unthreaded) | Crimp | - | Steel, Cadmium Plated | Gold | - | - | - | 7.5A | - | - | |||
100 In Stock | 1 : ¥2,204.58000 Tray | Tray | Active | D-Sub, High Density | Plug, Male Pins | 62 | 3 | Panel Mount | 4 (DC, C) High Density | Signal | Housing/Shell (Unthreaded) | Crimp | - | Steel, Nickel Plated | Gold | - | - | UL94 V-0 | 5A | - | - | |||
464 In Stock | 1 : ¥21.43000 Tray | - | Tray | Active | D-Sub, High Density | Plug, Male Pins | 62 | 3 | Free Hanging (In-Line) | 4 (DC, C) High Density | Signal | Housing/Shell (Unthreaded) | Solder Cup | - | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 3A | - | Grounding Indents | ||
126 In Stock | 1 : ¥23.48000 Tray | - | Tray | Active | D-Sub, High Density | Receptacle, Female Sockets | 62 | 3 | Free Hanging (In-Line) | 4 (DC, C) High Density | Signal | Housing/Shell (Unthreaded) | Solder Cup | - | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 3A | - | - | ||
195 In Stock | 1 : ¥26.93000 Tray | Tray | Active | D-Sub, High Density | Plug, Male Pins | 62 | 3 | Free Hanging (In-Line) | 4 (DC, C) High Density | Signal | Housing/Shell (Unthreaded) | Solder Cup | - | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 3A | - | Grounding Indents | |||
252 In Stock | 1 : ¥28.08000 Tray | Tray | Active | D-Sub, High Density | Receptacle, Female Sockets | 62 | 3 | Free Hanging (In-Line) | 4 (DC, C) High Density | Signal | Housing/Shell (Unthreaded) | Solder Cup | - | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 3A | - | - | |||
286 In Stock | 1 : ¥40.47000 Tray | Tray | Active | D-Sub, High Density | Receptacle, Female Sockets | 62 | 3 | Through Hole, Right Angle | 4 (DC, C) High Density | Signal | Board Side (4-40) | Solder | - | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 3A | 0.350" (8.89mm) | Board Lock, Grounding Tabs | |||
244 In Stock | 1 : ¥40.88000 Tray | Tray | Active | D-Sub, High Density | Receptacle, Female Sockets | 62 | 3 | Through Hole, Right Angle | 4 (DC, C) High Density | Signal | Mating Side, Female Screwlock (4-40) | Solder | - | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 3A | 0.350" (8.89mm) | Board Lock, Grounding Tabs | |||
224 In Stock | 1 : ¥47.78000 Tray | Tray | Active | D-Sub, High Density | Plug, Male Pins | 62 | 3 | Through Hole, Right Angle | 4 (DC, C) High Density | Signal | Board Side (M3) | Solder | - | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 3A | 0.350" (8.89mm) | Board Lock, Grounding Indents, Grounding Tabs | |||
491 In Stock | 1 : ¥49.83000 Tray | Tray | Active | D-Sub, High Density | Receptacle, Female Sockets | 62 | 3 | Through Hole | 4 (DC, C) High Density | Signal | Board Side (4-40) | Solder | - | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 3A | - | Board Lock | |||
140 In Stock | 1 : ¥74.13000 Bulk | Bulk | Active | D-Sub, High Density | Receptacle, Female Sockets | 62 | 3 | Free Hanging (In-Line) | 4 (DC, C) High Density | Signal | Housing/Shell (Unthreaded) | Solder Cup | - | Steel, Nickel Plated | Gold | Flash | - | - | 3A | - | - |