111-024-213L001 | |
---|---|
DigiKey Part Number | 1024PFA-ND |
Manufacturer | |
Manufacturer Product Number | 111-024-213L001 |
Description | CONN SCSI RCPT 24POS VERT SOLDER |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 24 Position Receptacle Connector SCSI Through Hole Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NorComp Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Outer Shroud Contacts | |
Connector Type | Receptacle | |
Number of Positions | 24 | |
Number of Rows | 2 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Flange Feature | Housing/Shell (Unthreaded) | |
Type | SCSI | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.41000 | ¥28.41 |
10 | ¥25.80300 | ¥258.03 |
25 | ¥24.43880 | ¥610.97 |
50 | ¥23.86920 | ¥1,193.46 |
100 | ¥22.73290 | ¥2,273.29 |
250 | ¥20.01156 | ¥5,002.89 |