111-024-103L001 | |
---|---|
DigiKey Part Number | 1024MA-ND |
Manufacturer | |
Manufacturer Product Number | 111-024-103L001 |
Description | CONN SCSI PLUG 24P STR SLDR CUP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 24 Position Plug Connector SCSI Free Hanging (In-Line) Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NorComp Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Center Strip Contacts | |
Connector Type | Plug | |
Number of Positions | 24 | |
Number of Rows | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder Cup | |
Flange Feature | Housing/Shell (Unthreaded) | |
Type | SCSI | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.65000 | ¥34.65 |
10 | ¥31.43500 | ¥314.35 |
25 | ¥29.77200 | ¥744.30 |
60 | ¥29.07917 | ¥1,744.75 |
120 | ¥27.69508 | ¥3,323.41 |
240 | ¥24.23296 | ¥5,815.91 |
480 | ¥23.54075 | ¥11,299.56 |
960 | ¥20.07888 | ¥19,275.72 |
2,400 | ¥18.69410 | ¥44,865.84 |