111-024-113L001 | |
---|---|
DigiKey Part Number | 1024PMA-ND |
Manufacturer | |
Manufacturer Product Number | 111-024-113L001 |
Description | CONN SCSI PLUG 24POS VERT SOLDER |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 24 Position Plug Connector SCSI Through Hole Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NorComp Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Center Strip Contacts | |
Connector Type | Plug | |
Number of Positions | 24 | |
Number of Rows | 2 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Flange Feature | Housing/Shell (Unthreaded) | |
Type | SCSI | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.97000 | ¥51.97 |
10 | ¥46.96000 | ¥469.60 |
25 | ¥44.36560 | ¥1,109.14 |
40 | ¥43.28425 | ¥1,731.37 |
80 | ¥41.11988 | ¥3,289.59 |
240 | ¥36.79121 | ¥8,829.89 |
440 | ¥34.62691 | ¥15,235.84 |
960 | ¥30.29863 | ¥29,086.68 |
2,400 | ¥28.78368 | ¥69,080.83 |