111-024-203L001 | |
---|---|
DigiKey Part Number | 1024FA-ND |
Manufacturer | |
Manufacturer Product Number | 111-024-203L001 |
Description | CONN SCSI RCPT 24P STR SLDR CUP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 24 Position Receptacle Connector SCSI Free Hanging (In-Line) Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NorComp Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Outer Shroud Contacts | |
Connector Type | Receptacle | |
Number of Positions | 24 | |
Number of Rows | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder Cup | |
Flange Feature | Housing/Shell (Unthreaded) | |
Type | SCSI | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.00000 | ¥50.00 |
10 | ¥45.35900 | ¥453.59 |
25 | ¥42.96360 | ¥1,074.09 |
50 | ¥41.96520 | ¥2,098.26 |
100 | ¥39.96700 | ¥3,996.70 |
250 | ¥34.97116 | ¥8,742.79 |
450 | ¥33.97198 | ¥15,287.39 |
950 | ¥28.97603 | ¥27,527.23 |
2,400 | ¥26.97769 | ¥64,746.46 |