112-024-113R001 | |
---|---|
DigiKey Part Number | 1024RMA-ND |
Manufacturer | |
Manufacturer Product Number | 112-024-113R001 |
Description | CONN SCSI PLUG 24POS R/A SOLDER |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 24 Position Plug Connector SCSI Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 112-024-113R001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NorComp Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Center Strip Contacts | |
Connector Type | Plug | |
Number of Positions | 24 | |
Number of Rows | 2 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Flange Feature | Housing/Shell (4-40) | |
Type | SCSI | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.71000 | ¥52.71 |
10 | ¥47.68300 | ¥476.83 |
30 | ¥45.04433 | ¥1,351.33 |
60 | ¥43.94717 | ¥2,636.83 |
90 | ¥41.74956 | ¥3,757.46 |
240 | ¥37.35496 | ¥8,965.19 |
450 | ¥35.15767 | ¥15,820.95 |
960 | ¥30.76299 | ¥29,532.47 |
2,400 | ¥29.22482 | ¥70,139.57 |