Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | Outer Shroud Contacts | |
Connector Type | Receptacle | |
Number of Positions | 24 | |
Number of Rows | 2 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Flange Feature | Mating Side, Female Screwlock (4-40) | |
Type | - | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥160.75000 | ¥160.75 |
10 | ¥139.29600 | ¥1,392.96 |
25 | ¥132.02040 | ¥3,300.51 |
50 | ¥130.10900 | ¥6,505.45 |
100 | ¥114.80100 | ¥11,480.10 |
250 | ¥107.14780 | ¥26,786.95 |
500 | ¥104.85202 | ¥52,426.01 |