4715MS-12T-B50-A00 | |
---|---|
DigiKey Part Number | P12893-ND |
Manufacturer | |
Manufacturer Product Number | 4715MS-12T-B50-A00 |
Description | FAN AXIAL 119X38MM 115VAC TERM |
Customer Reference | |
Detailed Description | Fan Tubeaxial 115VAC Square - 119mm L x 119mm H Ball 102.0 CFM (2.86m³/min) 2 Terminals |
Datasheet | Datasheet |
EDA/CAD Models | 4715MS-12T-B50-A00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NMB Technologies Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - Rated | 115VAC | |
Size / Dimension | Square - 119mm L x 119mm H | |
Width | 38.00mm | |
Air Flow | 102.0 CFM (2.86m³/min) | |
Static Pressure | 0.306 in H2O (76.4 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | - | |
Noise | 41.0dB | |
Power (Watts) | 14.50W | |
RPM | 2900 RPM | |
Termination | 2 Terminals | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, CSA, TUV, UL, VDE | |
Weight | 1.2 lbs (544.3 g) | |
Current Rating (Amps) | 0.210A | |
Voltage Range | - | |
Material - Frame | Aluminum | |
Material - Blade | Polycarbonate (PC), Fiberglass Reinforced | |
Lifetime @ Temp. | 50000 Hrs @ 25°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥104.39000 | ¥104.39 |