11938TB-A1N-NP-00 | |
---|---|
DigiKey Part Number | 12-11938TB-A1N-NP-00-ND |
Manufacturer | |
Manufacturer Product Number | 11938TB-A1N-NP-00 |
Description | FAN 119MM X 38MM 115VAC TERMINAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 115VAC Square - 119mm L x 119mm H Ball 117.9 CFM (3.30m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NMB Technologies Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 115VAC | |
Size / Dimension | Square - 119mm L x 119mm H | |
Width | 38.00mm | |
Air Flow | 117.9 CFM (3.30m³/min) | |
Static Pressure | 0.400 in H2O (99.6 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | Thermal Overload Protector (TOP) | |
Noise | 50.0dB | |
Power (Watts) | 17.00W | |
RPM | 3100 RPM | |
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 140°F (-10 ~ 60°C) | |
Approval Agency | - | |
Weight | - | |
Current Rating (Amps) | 0.030A | |
Voltage Range | - | |
Material - Frame | Aluminum | |
Material - Blade | Steel | |
Lifetime @ Temp. | 90000 Hrs @ 25°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥242.11000 | ¥242.11 |
20 | ¥221.12950 | ¥4,422.59 |
40 | ¥212.73225 | ¥8,509.29 |
60 | ¥198.73717 | ¥11,924.23 |
100 | ¥183.34150 | ¥18,334.15 |
260 | ¥180.54262 | ¥46,941.08 |