R1180Q331B-TR-FE | |
---|---|
DigiKey Part Number | 2129-R1180Q331B-TR-FETR-ND - Tape & Reel (TR) 2129-R1180Q331B-TR-FECT-ND - Cut Tape (CT) 2129-R1180Q331B-TR-FEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R1180Q331B-TR-FE |
Description | IC REG LINEAR 3.3V 150MA SC82AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SC-82AB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.4V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1.5 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-82A, SOT-343 | |
Supplier Device Package | SC-82AB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.40000 | ¥3.40 |
10 | ¥2.98400 | ¥29.84 |
25 | ¥2.80560 | ¥70.14 |
100 | ¥2.29020 | ¥229.02 |
250 | ¥2.12768 | ¥531.92 |
500 | ¥1.81076 | ¥905.38 |
1,000 | ¥1.59398 | ¥1,593.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.59398 | ¥4,781.94 |