NJM8532RB1-TE1 | |
---|---|
DigiKey Part Number | 2129-NJM8532RB1-TE1TR-ND - Tape & Reel (TR) 2129-NJM8532RB1-TE1CT-ND - Cut Tape (CT) 2129-NJM8532RB1-TE1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NJM8532RB1-TE1 |
Description | IC OPAMP GP 2 CIRCUIT 8TVSP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 2 Circuit Rail-to-Rail 8-TVSP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.4V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 50 nA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 580µA | |
Current - Output / Channel | 20 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 14 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VSSOP, 8-MSOP (0.110", 2.80mm Width) | |
Supplier Device Package | 8-TVSP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.80000 | ¥18.80 |
10 | ¥16.92000 | ¥169.20 |
25 | ¥15.96240 | ¥399.06 |
100 | ¥13.59910 | ¥1,359.91 |
250 | ¥12.76908 | ¥3,192.27 |
500 | ¥11.17298 | ¥5,586.49 |
1,000 | ¥9.25754 | ¥9,257.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥8.61913 | ¥17,238.26 |
6,000 | ¥8.29990 | ¥49,799.40 |
10,000 | ¥7.98067 | ¥79,806.70 |