NLA9306MU3TCG | |
---|---|
DigiKey Part Number | 488-NLA9306MU3TCGTR-ND - Tape & Reel (TR) 488-NLA9306MU3TCGCT-ND - Cut Tape (CT) 488-NLA9306MU3TCGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLA9306MU3TCG |
Description | IC TRANSLTR BIDIRECTIONAL 8UDFN |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 2 Circuit 1 Channel 8-UDFN (1.45x1) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 2 | |
Channels per Circuit | 1 | |
Voltage - VCCA | 0 V ~ 5.5 V | |
Voltage - VCCB | 0 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Open Drain | |
Data Rate | - | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFDFN | |
Supplier Device Package | 8-UDFN (1.45x1) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.34000 | ¥4.34 |
10 | ¥3.48500 | ¥34.85 |
25 | ¥3.18960 | ¥79.74 |
100 | ¥2.15160 | ¥215.16 |
250 | ¥1.78040 | ¥445.10 |
500 | ¥1.63200 | ¥816.00 |
1,000 | ¥1.22404 | ¥1,224.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.14982 | ¥3,449.46 |
6,000 | ¥1.07564 | ¥6,453.84 |
15,000 | ¥0.98662 | ¥14,799.30 |
30,000 | ¥0.94953 | ¥28,485.90 |
75,000 | ¥0.92727 | ¥69,545.25 |