783007-01

DigiKey Part Number
2770-783007-01-ND
Manufacturer
Manufacturer Product Number
783007-01
Description
GPIB INTERFACE PCI LOW PROFILE
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Product Attributes
Type
Description
Select All
Category
Manufacturer
NI
Series
-
Packaging
Box
Part Status
Active
Type
GPIB Interface
Bus Connection
PCI
Front Connection
GPIB Female
Isolation Type
-
Voltage - Supply
-
Serial Protocol
-
Features
Low Profile
Clock Rate
-
Operating System
Windows
Base Product Number
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13,022.44000¥13,022.44
Manufacturers Standard Package