763061-05 | |
---|---|
DigiKey Part Number | 2770-763061-05-ND |
Manufacturer | |
Manufacturer Product Number | 763061-05 |
Description | CABLE ASSY,TYPE X2,5M |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | DAQ Cable for use with |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NI | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | DAQ | |
Accessory Type | Cable | |
For Use With/Related Products | - | |
Specifications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,116.79000 | ¥2,116.79 |