763061-04 | |
---|---|
DigiKey Part Number | 2770-763061-04-ND |
Manufacturer | |
Manufacturer Product Number | 763061-04 |
Description | X2 GPIB CABLE,DOUBLE-SHIELDED,SH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Centronics 24 pos Female to Male Assembly 26.25' (8.00m) Round |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NI | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Configuration | Centronics 24 pos Female to Male | |
Length | 26.25' (8.00m) | |
Cable Type | Round | |
Shielding | Shielded | |
Style | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,158.06000 | ¥2,158.06 |