183285-0R2 | |
---|---|
DigiKey Part Number | 2770-183285-0R2-ND |
Manufacturer | |
Manufacturer Product Number | 183285-0R2 |
Description | X13 GPIB CABLE, MICROD25 TO SHIE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Centronics 24 pos Female to Male Assembly 0.66' (200.00mm) Round |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NI | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Configuration | Centronics 24 pos Female to Male | |
Length | 0.66' (200.00mm) | |
Cable Type | Round | |
Shielding | Unshielded | |
Style | Bidirectional |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,186.98000 | ¥1,186.98 |