PUMT1,115

DigiKey Part Number
1727-1745-2-ND - Tape & Reel (TR)
1727-1745-1-ND - Cut Tape (CT)
1727-1745-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PUMT1,115
Description
TRANS 2PNP 40V 0.1A 6TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 2 PNP (Dual) 40V 100mA 100MHz 300mW Surface Mount 6-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
PUMT1,115 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
2 PNP (Dual)
Current - Collector (Ic) (Max)
100mA
Voltage - Collector Emitter Breakdown (Max)
40V
Vce Saturation (Max) @ Ib, Ic
200mV @ 5mA, 50mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 1mA, 6V
Power - Max
300mW
Frequency - Transition
100MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
6-TSSOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.64000¥1.64
10¥1.11700¥11.17
100¥0.54600¥54.60
500¥0.45548¥227.74
1,000¥0.31649¥316.49
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.27426¥822.78
6,000¥0.25441¥1,526.46
9,000¥0.21848¥1,966.32
Manufacturers Standard Package