RBR5LAM40ATR | |
---|---|
DigiKey Part Number | RBR5LAM40ATR-ND - Tape & Reel (TR) RBR5LAM40ACT-ND - Cut Tape (CT) RBR5LAM40ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RBR5LAM40ATR |
Description | DIODE SCHOTTKY 40V 5A PMDTM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 5A Surface Mount PMDTM |
Datasheet | Datasheet |
EDA/CAD Models | RBR5LAM40ATR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 530 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDTM | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.01000 | ¥5.01 |
10 | ¥4.31000 | ¥43.10 |
100 | ¥2.98510 | ¥298.51 |
500 | ¥2.49414 | ¥1,247.07 |
1,000 | ¥2.12273 | ¥2,122.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.89055 | ¥5,671.65 |
6,000 | ¥1.79105 | ¥10,746.30 |
9,000 | ¥1.65838 | ¥14,925.42 |
30,000 | ¥1.64196 | ¥49,258.80 |