PSMN7R6-100BSEJ | |
---|---|
DigiKey Part Number | 1727-1104-2-ND - Tape & Reel (TR) 1727-1104-1-ND - Cut Tape (CT) 1727-1104-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSMN7R6-100BSEJ |
Description | MOSFET N-CH 100V 75A D2PAK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 75A (Tj) 296W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 7.6mOhm @ 25A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 128 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 7110 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 296W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | D2PAK | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.07000 | ¥23.07 |
10 | ¥19.36700 | ¥193.67 |
100 | ¥15.66510 | ¥1,566.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥13.92465 | ¥11,139.72 |
1,600 | ¥11.92299 | ¥19,076.78 |
2,400 | ¥11.22677 | ¥26,944.25 |
5,600 | ¥11.10068 | ¥62,163.81 |