V100ZA20P | |
---|---|
DigiKey Part Number | F10938-ND |
Manufacturer | |
Manufacturer Product Number | V100ZA20P |
Description | VARISTOR 100V 6.5KA DISC 20MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 60 V | |
Maximum DC Volts | 81 V | |
Varistor Voltage (Min) | 90 V | |
Varistor Voltage (Typ) | 100 V | |
Varistor Voltage (Max) | 110 V | |
Current - Surge | 6.5 kA | |
Energy | 30J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 6500 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.57000 | ¥6.57 |
10 | ¥5.89500 | ¥58.95 |
25 | ¥5.59240 | ¥139.81 |
100 | ¥4.59500 | ¥459.50 |
250 | ¥4.29504 | ¥1,073.76 |
500 | ¥3.79572 | ¥1,897.86 |
1,000 | ¥2.99658 | ¥2,996.58 |
2,500 | ¥2.79682 | ¥6,992.05 |
5,000 | ¥2.74413 | ¥13,720.65 |