2033-80-G5-T1LF | |
---|---|
DigiKey Part Number | 118-2033-80-G5-T1LFTR-ND - Tape & Reel (TR) 118-2033-80-G5-T1LFCT-ND - Cut Tape (CT) 118-2033-80-G5-T1LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2033-80-G5-T1LF |
Description | GDT 800V 20KA 2 POLE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 800 V 20000A (20kA) ±30% 2 Pole User Defined |
Datasheet | Datasheet |
EDA/CAD Models | 2033-80-G5-T1LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 800 V | |
Impulse Discharge Current (8/20µs) | 20000A (20kA) | |
Tolerance | ±30% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | User Defined | |
Package / Case | Cylinder No Lead, 6 Terminal | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥118.55000 | ¥118.55 |
5 | ¥109.45400 | ¥547.27 |
10 | ¥100.33200 | ¥1,003.32 |
50 | ¥86.64960 | ¥4,332.48 |
100 | ¥72.96870 | ¥7,296.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥68.40804 | ¥17,102.01 |
500 | ¥61.56730 | ¥30,783.65 |
1,250 | ¥59.28714 | ¥74,108.93 |