PSMN7R0-100PS,127 | |
---|---|
DigiKey Part Number | 1727-4282-ND |
Manufacturer | |
Manufacturer Product Number | PSMN7R0-100PS,127 |
Description | MOSFET N-CH 100V 100A TO220AB |
Customer Reference | |
Detailed Description | N-Channel 100 V 100A (Tc) 269W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
EDA/CAD Models | PSMN7R0-100PS,127 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 12mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 125 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 6686 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 269W (Tc) | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220AB | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.53000 | ¥25.53 |
10 | ¥21.42800 | ¥214.28 |
100 | ¥17.33420 | ¥1,733.42 |
500 | ¥15.40832 | ¥7,704.16 |
1,000 | ¥13.19340 | ¥13,193.40 |
2,000 | ¥12.42300 | ¥24,846.00 |