RCX120N25 | |
---|---|
DigiKey Part Number | RCX120N25-ND |
Manufacturer | |
Manufacturer Product Number | RCX120N25 |
Description | MOSFET N-CH 250V 12A TO220FM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 250 V 12A (Ta) 2.23W (Ta), 40W (Tc) Through Hole TO-220FM |
Datasheet | Datasheet |
EDA/CAD Models | RCX120N25 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 250 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | - | |
Vgs(th) (Max) @ Id | - | |
Vgs (Max) | ±30V | |
FET Feature | - | |
Power Dissipation (Max) | 2.23W (Ta), 40W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220FM | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥12.12194 | ¥6,060.97 |
1,000 | ¥10.28524 | ¥10,285.24 |
2,500 | ¥9.77101 | ¥24,427.53 |
5,000 | ¥9.40367 | ¥47,018.35 |