PSMN3R3-60PLQ | |
---|---|
DigiKey Part Number | 1727-1058-ND |
Manufacturer | |
Manufacturer Product Number | PSMN3R3-60PLQ |
Description | MOSFET N-CH 60V 130A TO220AB |
Customer Reference | |
Detailed Description | N-Channel 60 V 130A (Tc) 293W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 3.4mOhm @ 25A, 10V | |
Vgs(th) (Max) @ Id | 2.1V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 95 nC @ 5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 10115 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 293W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220AB | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.04000 | ¥25.04 |
10 | ¥21.03400 | ¥210.34 |
100 | ¥17.01730 | ¥1,701.73 |
500 | ¥15.12640 | ¥7,563.20 |
1,000 | ¥12.95203 | ¥12,952.03 |
2,000 | ¥12.19567 | ¥24,391.34 |
5,000 | ¥11.70051 | ¥58,502.55 |