PMEG4005CT,215 | |
---|---|
DigiKey Part Number | 1727-5210-2-ND - Tape & Reel (TR) 1727-5210-1-ND - Cut Tape (CT) 1727-5210-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG4005CT,215 |
Description | DIODE ARR SCHOTT 40V TO236AB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 40 V 500mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | PMEG4005CT,215 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) (per Diode) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 470 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 13 ns | |
Current - Reverse Leakage @ Vr | 100 µA @ 40 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.35600 | ¥23.56 |
100 | ¥1.18960 | ¥118.96 |
500 | ¥0.97024 | ¥485.12 |
1,000 | ¥0.71984 | ¥719.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.60561 | ¥1,816.83 |
6,000 | ¥0.57900 | ¥3,474.00 |
9,000 | ¥0.50076 | ¥4,506.84 |
30,000 | ¥0.49137 | ¥14,741.10 |
75,000 | ¥0.40687 | ¥30,515.25 |
150,000 | ¥0.40061 | ¥60,091.50 |