BAT64E6327HTSA1 | |
---|---|
DigiKey Part Number | BAT64E6327HTSA1TR-ND - Tape & Reel (TR) BAT64E6327HTSA1CT-ND - Cut Tape (CT) BAT64E6327HTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT64E6327HTSA1 |
Description | DIODE SCHOTTKY 40V 120MA SOT23 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 120mA Surface Mount PG-SOT23 |
Datasheet | Datasheet |
EDA/CAD Models | BAT64E6327HTSA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 120mA | |
Voltage - Forward (Vf) (Max) @ If | 750 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 30 V | |
Capacitance @ Vr, F | 6pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PG-SOT23 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.31500 | ¥23.15 |
100 | ¥1.16830 | ¥116.83 |
500 | ¥1.03574 | ¥517.87 |
1,000 | ¥0.80596 | ¥805.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.72134 | ¥2,164.02 |
6,000 | ¥0.70522 | ¥4,231.32 |
9,000 | ¥0.62463 | ¥5,621.67 |
30,000 | ¥0.61657 | ¥18,497.10 |
75,000 | ¥0.52388 | ¥39,291.00 |
150,000 | ¥0.50373 | ¥75,559.50 |