PMEG3005AEA,115 | |
---|---|
DigiKey Part Number | 1727-5197-2-ND - Tape & Reel (TR) 1727-5197-1-ND - Cut Tape (CT) 1727-5197-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG3005AEA,115 |
Description | DIODE SCHOTTKY 30V 500MA SOD323 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 500mA Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | PMEG3005AEA,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 430 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 150 µA @ 30 V | |
Capacitance @ Vr, F | 70pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.23300 | ¥22.33 |
100 | ¥1.12970 | ¥112.97 |
500 | ¥0.92164 | ¥460.82 |
1,000 | ¥0.68379 | ¥683.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.57523 | ¥1,725.69 |
6,000 | ¥0.54998 | ¥3,299.88 |
9,000 | ¥0.47566 | ¥4,280.94 |
30,000 | ¥0.46674 | ¥14,002.20 |
75,000 | ¥0.38647 | ¥28,985.25 |
150,000 | ¥0.38053 | ¥57,079.50 |