B0530WS-TP | |
---|---|
DigiKey Part Number | B0530WS-TPMSTR-ND - Tape & Reel (TR) B0530WS-TPMSCT-ND - Cut Tape (CT) B0530WS-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B0530WS-TP |
Description | DIODE SCHOTTKY 30V 500MA SOD323 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 500mA Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | B0530WS-TP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 300 µA @ 30 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.30000 | ¥2.30 |
10 | ¥1.56800 | ¥15.68 |
100 | ¥0.76600 | ¥76.60 |
500 | ¥0.63906 | ¥319.53 |
1,000 | ¥0.44407 | ¥444.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.38482 | ¥1,154.46 |
6,000 | ¥0.35696 | ¥2,141.76 |
9,000 | ¥0.29602 | ¥2,664.18 |
30,000 | ¥0.29080 | ¥8,724.00 |
75,000 | ¥0.26119 | ¥19,589.25 |
150,000 | ¥0.22637 | ¥33,955.50 |