SD107WS-TP | |
---|---|
DigiKey Part Number | SD107WS-TPMSTR-ND - Tape & Reel (TR) SD107WS-TPMSCT-ND - Cut Tape (CT) SD107WS-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD107WS-TP |
Description | DIODE SCHOTTKY 30V 100MA SOD323 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 100mA Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | SD107WS-TP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 1 µA @ 25 V | |
Capacitance @ Vr, F | 7pF @ 10V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.97000 | ¥1.97 |
10 | ¥1.34600 | ¥13.46 |
100 | ¥0.65680 | ¥65.68 |
500 | ¥0.54774 | ¥273.87 |
1,000 | ¥0.38059 | ¥380.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.32983 | ¥989.49 |
6,000 | ¥0.30596 | ¥1,835.76 |
9,000 | ¥0.25372 | ¥2,283.48 |
30,000 | ¥0.24925 | ¥7,477.50 |
75,000 | ¥0.22387 | ¥16,790.25 |
150,000 | ¥0.19402 | ¥29,103.00 |