PMEG2010BER,115 | |
---|---|
DigiKey Part Number | 1727-5191-2-ND - Tape & Reel (TR) 1727-5191-1-ND - Cut Tape (CT) 1727-5191-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG2010BER,115 |
Description | DIODE SCHOTTKY 20V 1A SOD123W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 1A Surface Mount SOD-123W |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 450 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 20 V | |
Capacitance @ Vr, F | 185pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123W | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.31500 | ¥23.15 |
100 | ¥1.16660 | ¥116.66 |
500 | ¥1.03378 | ¥516.89 |
1,000 | ¥0.80456 | ¥804.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.72008 | ¥2,160.24 |
6,000 | ¥0.70399 | ¥4,223.94 |
9,000 | ¥0.62353 | ¥5,611.77 |
30,000 | ¥0.61549 | ¥18,464.70 |
75,000 | ¥0.52296 | ¥39,222.00 |
150,000 | ¥0.51311 | ¥76,966.50 |