PMEG2005EH,115 | |
---|---|
DigiKey Part Number | 1727-3853-2-ND - Tape & Reel (TR) 1727-3853-1-ND - Cut Tape (CT) 1727-3853-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG2005EH,115 |
Description | DIODE SCHOTTKY 20V 500MA SOD123F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 500mA Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | PMEG2005EH,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 390 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 20 V | |
Capacitance @ Vr, F | 66pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123F | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.23300 | ¥22.33 |
100 | ¥1.12880 | ¥112.88 |
500 | ¥0.92082 | ¥460.41 |
1,000 | ¥0.68322 | ¥683.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.57477 | ¥1,724.31 |
6,000 | ¥0.54954 | ¥3,297.24 |
9,000 | ¥0.47527 | ¥4,277.43 |
30,000 | ¥0.46636 | ¥13,990.80 |
75,000 | ¥0.38616 | ¥28,962.00 |
150,000 | ¥0.38022 | ¥57,033.00 |