PMBT3904VS,115 | |
---|---|
DigiKey Part Number | 1727-5177-2-ND - Tape & Reel (TR) 1727-5177-1-ND - Cut Tape (CT) 1727-5177-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMBT3904VS,115 |
Description | TRANS 2NPN 40V 0.2A SOT666 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) 40V 200mA 300MHz 360mW Surface Mount SOT-666 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Transistor Type | 2 NPN (Dual) | |
Current - Collector (Ic) (Max) | 200mA | |
Voltage - Collector Emitter Breakdown (Max) | 40V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 50nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 10mA, 1V | |
Power - Max | 360mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-666 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥2.70900 | ¥27.09 |
100 | ¥1.36860 | ¥136.86 |
500 | ¥1.11636 | ¥558.18 |
1,000 | ¥0.82829 | ¥828.29 |
2,000 | ¥0.69685 | ¥1,393.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.69683 | ¥2,787.32 |
8,000 | ¥0.66623 | ¥5,329.84 |
12,000 | ¥0.57619 | ¥6,914.28 |
28,000 | ¥0.56539 | ¥15,830.92 |
100,000 | ¥0.46816 | ¥46,816.00 |