SI4590DY-T1-GE3 | |
---|---|
DigiKey Part Number | SI4590DY-T1-GE3TR-ND - Tape & Reel (TR) SI4590DY-T1-GE3CT-ND - Cut Tape (CT) SI4590DY-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI4590DY-T1-GE3 |
Description | MOSFET N/P-CH 100V 3.4A 8SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 100V 3.4A, 2.8A 2.4W, 3.4W Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SI4590DY-T1-GE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | - | |
Configuration | N and P-Channel | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 100V | |
Current - Continuous Drain (Id) @ 25°C | 3.4A, 2.8A | |
Rds On (Max) @ Id, Vgs | 57mOhm @ 2A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 11.5nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 360pF @ 50V | |
Power - Max | 2.4W, 3.4W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.55000 | ¥7.55 |
10 | ¥6.51900 | ¥65.19 |
100 | ¥4.51460 | ¥451.46 |
500 | ¥3.77240 | ¥1,886.20 |
1,000 | ¥3.21061 | ¥3,210.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.85948 | ¥7,148.70 |
5,000 | ¥2.70897 | ¥13,544.85 |
12,500 | ¥2.50830 | ¥31,353.75 |
25,000 | ¥2.48347 | ¥62,086.75 |