MMDT3904TB6_R1_00001 | |
---|---|
DigiKey Part Number | 3757-MMDT3904TB6_R1_00001TR-ND - Tape & Reel (TR) 3757-MMDT3904TB6_R1_00001CT-ND - Cut Tape (CT) 3757-MMDT3904TB6_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMDT3904TB6_R1_00001 |
Description | DUAL PNP GENERAL PURPOSE SWITCHI |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) 40V 200mA 300MHz 225mW Surface Mount SOT-563 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panjit International Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 NPN (Dual) | |
Current - Collector (Ic) (Max) | 200mA | |
Voltage - Collector Emitter Breakdown (Max) | 40V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 50nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 10mA, 1V | |
Power - Max | 225mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-563 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.13400 | ¥21.34 |
100 | ¥1.07790 | ¥107.79 |
500 | ¥0.87908 | ¥439.54 |
1,000 | ¥0.65225 | ¥652.25 |
2,000 | ¥0.54873 | ¥1,097.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.54872 | ¥2,194.88 |
8,000 | ¥0.52461 | ¥4,196.88 |
12,000 | ¥0.45372 | ¥5,444.64 |
28,000 | ¥0.44521 | ¥12,465.88 |
100,000 | ¥0.36864 | ¥36,864.00 |
200,000 | ¥0.36297 | ¥72,594.00 |