PESD5V0S1BLD,315 | |
---|---|
DigiKey Part Number | 1727-PESD5V0S1BLD,315TR-ND - Tape & Reel (TR) 1727-PESD5V0S1BLD,315CT-ND - Cut Tape (CT) 1727-PESD5V0S1BLD,315DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD5V0S1BLD,315 |
Description | TVS DIODE 5VWM 14VC DFN1006D-2 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 14V Clamp 12A (8/20µs) Ipp Tvs Diode Surface Mount, Wettable Flank DFN1006D-2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 5.5V | |
Voltage - Clamping (Max) @ Ipp | 14V | |
Current - Peak Pulse (10/1000µs) | 12A (8/20µs) | |
Power - Peak Pulse | 130W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 35pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 2-XDFN | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.79000 | ¥2.79 |
10 | ¥1.92100 | ¥19.21 |
100 | ¥0.93920 | ¥93.92 |
500 | ¥0.78306 | ¥391.53 |
1,000 | ¥0.54406 | ¥544.06 |
2,000 | ¥0.47153 | ¥943.06 |
5,000 | ¥0.43740 | ¥2,187.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.34741 | ¥3,474.10 |
30,000 | ¥0.34128 | ¥10,238.40 |
50,000 | ¥0.30654 | ¥15,327.00 |
100,000 | ¥0.27180 | ¥27,180.00 |
250,000 | ¥0.26567 | ¥66,417.50 |