BM83SM1-00TB | |
---|---|
DigiKey Part Number | 150-BM83SM1-00TB-ND |
Manufacturer | |
Manufacturer Product Number | BM83SM1-00TB |
Description | RF TXRX MOD BT PCB TH SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v5.0 Transceiver Module 2.4GHz PCB Trace Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | BM83SM1-00TB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | GFSK | |
Frequency | 2.4GHz | |
Data Rate | 3Mbps | |
Power - Output | 11dBm | |
Sensitivity | -90dBm | |
Serial Interfaces | ADC, GPIO, I2C, I2S, JTAG, PWM, SPI, UART, USB | |
Antenna Type | PCB Trace | |
Utilized IC / Part | IS2083BM | |
Memory Size | - | |
Voltage - Supply | 3.2V ~ 4.2V | |
Current - Receiving | 38.5mA ~ 49mA | |
Current - Transmitting | 22mA ~ 59mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | 50-SMD Module |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥103.71000 | ¥103.71 |
25 | ¥95.00280 | ¥2,375.07 |