PESD3V3S1UL,315 | |
---|---|
DigiKey Part Number | 1727-5353-2-ND - Tape & Reel (TR) 1727-5353-1-ND - Cut Tape (CT) 1727-5353-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD3V3S1UL,315 |
Description | TVS DIODE 3.3VWM 20VC DFN1006-2 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 20V Clamp 15A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006-2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 5.2V | |
Voltage - Clamping (Max) @ Ipp | 20V | |
Current - Peak Pulse (10/1000µs) | 15A (8/20µs) | |
Power - Peak Pulse | 150W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 207pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-882 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.38900 | ¥23.89 |
100 | ¥1.20440 | ¥120.44 |
500 | ¥0.98272 | ¥491.36 |
1,000 | ¥0.72911 | ¥729.11 |
2,000 | ¥0.61340 | ¥1,226.80 |
5,000 | ¥0.58644 | ¥2,932.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.50719 | ¥5,071.90 |
30,000 | ¥0.49769 | ¥14,930.70 |
50,000 | ¥0.41210 | ¥20,605.00 |