PESD2CANFD27LU-QX | |
---|---|
DigiKey Part Number | 1727-PESD2CANFD27LU-QXTR-ND - Tape & Reel (TR) 1727-PESD2CANFD27LU-QXCT-ND - Cut Tape (CT) 1727-PESD2CANFD27LU-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD2CANFD27LU-QX |
Description | PESD2CANFD27LU-Q/SOT323/SC-70 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 41V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 24V (Max) | |
Voltage - Breakdown (Min) | 26.2V | |
Voltage - Clamping (Max) @ Ipp | 41V | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | 230W | |
Power Line Protection | No | |
Applications | CAN | |
Capacitance @ Frequency | 25pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.09300 | ¥20.93 |
100 | ¥1.05660 | ¥105.66 |
500 | ¥0.93670 | ¥468.35 |
1,000 | ¥0.72892 | ¥728.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.54487 | ¥1,634.61 |
6,000 | ¥0.52094 | ¥3,125.64 |
9,000 | ¥0.45054 | ¥4,054.86 |
30,000 | ¥0.44209 | ¥13,262.70 |
75,000 | ¥0.36606 | ¥27,454.50 |
150,000 | ¥0.36043 | ¥54,064.50 |