BZT52H-A4V7-QX | |
---|---|
DigiKey Part Number | 1727-BZT52H-A4V7-QXTR-ND - Tape & Reel (TR) 1727-BZT52H-A4V7-QXCT-ND - Cut Tape (CT) 1727-BZT52H-A4V7-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52H-A4V7-QX |
Description | BZT52H-A4V7-Q/SOD123F/SOD2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 375 mW ±1.06% Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±1.06% | |
Power - Max | 375 mW | |
Impedance (Max) (Zzt) | 78 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123F | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.71700 | ¥27.17 |
100 | ¥1.89070 | ¥189.07 |
500 | ¥1.47640 | ¥738.20 |
1,000 | ¥1.20007 | ¥1,200.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.92767 | ¥2,783.01 |