MSP5.0AHM3/89A | |
---|---|
DigiKey Part Number | 112-MSP5.0AHM3/89ATR-ND - Tape & Reel (TR) 112-MSP5.0AHM3/89ACT-ND - Cut Tape (CT) 112-MSP5.0AHM3/89ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP5.0AHM3/89A |
Description | TVS DIODE 5VWM 13.4VC MICROSMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 13.4V Clamp 75A (8/20µs) Ipp Tvs Diode Surface Mount DO-219AD (MicroSMP) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 6.4V | |
Voltage - Clamping (Max) @ Ipp | 13.4V | |
Current - Peak Pulse (10/1000µs) | 75A (8/20µs) | |
Power - Peak Pulse | 150W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-219AD | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.20800 | ¥22.08 |
100 | ¥1.07630 | ¥107.63 |
500 | ¥0.89762 | ¥448.81 |
1,000 | ¥0.62376 | ¥623.76 |
2,000 | ¥0.54056 | ¥1,081.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,500 | ¥0.54057 | ¥2,432.57 |
9,000 | ¥0.41582 | ¥3,742.38 |
31,500 | ¥0.40849 | ¥12,867.44 |
112,500 | ¥0.31798 | ¥35,772.75 |