PESD2CANFD27LT-QR | |
---|---|
DigiKey Part Number | 1727-PESD2CANFD27LT-QRTR-ND - Tape & Reel (TR) 1727-PESD2CANFD27LT-QRCT-ND - Cut Tape (CT) 1727-PESD2CANFD27LT-QRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD2CANFD27LT-QR |
Description | PESD2CANFD27LT-Q/SOT23/TO-236A |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 41V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 24V (Max) | |
Voltage - Breakdown (Min) | 26.2V | |
Voltage - Clamping (Max) @ Ipp | 41V | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | 230W | |
Power Line Protection | No | |
Applications | CAN | |
Capacitance @ Frequency | 25pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.20800 | ¥22.08 |
100 | ¥1.11320 | ¥111.32 |
500 | ¥0.98632 | ¥493.16 |
1,000 | ¥0.76753 | ¥767.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.49771 | ¥1,493.13 |
6,000 | ¥0.48951 | ¥2,937.06 |