PBSS4021NT,215 | |
---|---|
DigiKey Part Number | 1727-4341-2-ND - Tape & Reel (TR) 1727-4341-1-ND - Cut Tape (CT) 1727-4341-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBSS4021NT,215 |
Description | TRANS NPN 20V 4.3A TO236AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 20 V 4.3 A 165MHz 1.1 W Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | PBSS4021NT,215 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 4.3 A | |
Voltage - Collector Emitter Breakdown (Max) | 20 V | |
Vce Saturation (Max) @ Ib, Ic | 200mV @ 400mA, 4A | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 300 @ 2A, 2V | |
Power - Max | 1.1 W | |
Frequency - Transition | 165MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥3.12000 | ¥31.20 |
100 | ¥2.17150 | ¥217.15 |
500 | ¥1.69532 | ¥847.66 |
1,000 | ¥1.37793 | ¥1,377.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.23183 | ¥3,695.49 |
6,000 | ¥1.16919 | ¥7,015.14 |
9,000 | ¥1.08567 | ¥9,771.03 |
30,000 | ¥1.06522 | ¥31,956.60 |