![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/955/997/448_TO252-3_tmb.jpg)
PBSS4021
Discrete Semiconductor Products | Bipolar Transistor Arrays
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
PBSS4021SP,115 TRANS 2PNP 20V 6.3A 8SO | TRANS 2PNP 20V 6.3A 8SO | 89 | Tape & Reel (TR) Cut Tape (CT) | - | |
PBSS4021SN,115 TRANS 2NPN 20V 7.5A 8SO | TRANS 2NPN 20V 7.5A 8SO | 10 | Tape & Reel (TR) Cut Tape (CT) | - | |
PBSS4021SPN,115 TRANS NPN/PNP 20V 7.5A/6.3A 8SO | TRANS NPN/PNP 20V 7.5A/6.3A 8SO | 0 | Tape & Reel (TR) | - |
Discrete Semiconductor Products | Single Bipolar Transistors
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
PBSS4021NZ,115 TRANS NPN 20V 8A SOT223 | TRANS NPN 20V 8A SOT223 | 2,100 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
PBSS4021NT,215 TRANS NPN 20V 4.3A TO236AB | TRANS NPN 20V 4.3A TO236AB | 11,270 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
PBSS4021PT,215 TRANS PNP 20V 3.5A TO236AB | TRANS PNP 20V 3.5A TO236AB | 3,228 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
PBSS4021PZ,115 TRANS PNP 20V 6.6A SOT223 | TRANS PNP 20V 6.6A SOT223 | 378 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
PBSS4021PX,115 TRANS PNP 20V 6.2A SOT89 | TRANS PNP 20V 6.2A SOT89 | 1,980 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
PBSS4021NX,115 TRANS NPN 20V 7A SOT89 | TRANS NPN 20V 7A SOT89 | 995 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - |